Schroff 20860-628

Ninteen Inch Complete Chassis From Aluminium With
$ 198.754
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-628.

Newark

Datasheet1 page8 years ago
Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
+66.67%

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 65 mm, black (RAL 9005), IP32, RMCS190313BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
Aluminum enclosure, (L x W x H) 432 x 203 x 21 mm, black (RAL 9005), IP32, RMCS19018BK1
Bud IndustriesC-14442
Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES

Descriptions

Descriptions of Schroff 20860-628 provided by its distributors.

NINTEEN INCH COMPLETE CHASSIS FROM ALUMINIUM WITH
19-Inch Chassis IP20 Aluminum 3U
RACK, MULTIPAC PRO 3U 340 D, PERFOR; Rack U Height: 3U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 133.35mm; External Width - Metric: -; External Depth - Metric: 340mm; External Height

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860628