Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries RM-14225

Enclosure, Chassis, Rackmount, Aluminum, Natural, 22X19X10.468 in, Rm Series
$ 151.513
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14225.

Farnell

Datasheet1 page20 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-40.21%

Related Parts

Bud IndustriesRM-14224
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X8.718 IN, RM SERIES
Bud IndustriesRM-14223
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X6.968 IN, RM SERIES
Bud IndustriesRM-14222
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X5.218 IN, RM SERIES
Hammond1444-17174
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond PBPA19014UNF 8U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 356

Descriptions

Descriptions of Bud Industries RM-14225 provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Bud Industries RM-14225 Rack Mount Chassis, Aluminum, Surface Shield, 10.5 x 19 x 22 in, RM Series
Aluminum 19 x 22 x 10.468 inch Unassembled Chassis Rak-Mount Enclosure
Natural Aluminum Rack Mount Enclosure
Bud 19.00 x 10.50 x 22.00 Aluminum Rack Mount Chassis, with Optional Top/Bottom, Handels & Rear Mount
Small Metal Cabinets 22 X 10.5 CHASSIS
RACK MOUNT CHASSIS, 19IN, ALUMINIUM; Rack U Height: -; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 265.887mm; External Width - Metric: 482.6mm; External Depth - Metric: 558.8mm; External

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14225