Bud Industries C-14442

Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
$ 22.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries C-14442.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
+28.10%

Related Parts

Bud IndustriesC-14432
COVER, CHASSIS, ALUMINUM, 17.000 IN., 16.000 IN., 0.156 IN., NATURAL
Hammond1434-26
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 16 in. W x 8 in. D x 2 in. H
Hammond1434-157
Hammond 1434-157 Chassis Bottom Panel 381 x 178mm Aluminium Natural
Hammond1434-146
Hammond 1434-146 Chassis Bottom Panel 356 x 152mm Aluminium Natural

Descriptions

Descriptions of Bud Industries C-14442 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
ENCLOSURE; Cover Type: Chassis Cover; Cover Material: Aluminum; Cover Color: Natural; For Use With: 19" Rack; External Depth - Metric: 431.8mm; External Width - Metric: 406.4mm; External Height - Metric: 1.2 05M4026
Enclosure; Tipo De Accesorio:Solid Chassis Cover; Para Usar Con:19" Rack; Anchura Externa:17"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Grosor:0.050"; Peso:17Oz; Profundidad Externa:16" |Bud Industries C-14442

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-14442.
  • C14442