What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CH-14403

Enclosure, Chassis, Rackmount, Aluminum, Natural, 19X8.12X3.5 in, Ch Series
$ 56.123

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CH-14403.

Sager Electronics

Datasheet1 page25 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.03%

Related Parts

Bud IndustriesCH-14404
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X16.12X3.5 IN, CH SERIES
Bud IndustriesAC-1430
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesCU-622-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height
Hammond1444-17133
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17134
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X4 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries CH-14403 provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2809-AB, Aluminum Enclosure with Mounting Flanges Black (4.8 X 4.8 X 4 In)
Chassis, Rack Mount, Aluminium, Unfinished; Envolvente, Material:Aluminio; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):2U; Altura Externa - Imperial:3.5"; Altura Externa - Métrico:89Mm; Altura Externa:3.5" |Bud Industries CH-14403

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH-14403.
  • CH14403