Schroff 20860-126

Steel Chassis Enclosure
$ 109.62
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-126.

Newark

Datasheet140 pages13 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Datasheet11 pages20 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.17%

Related Parts

Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Hammond1444-17143
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X14X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17133
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-32CWW
Aluminum enclosure, (L x W x H) 251.41 x 429.21 x 74.37 mm, natural, 1444-32CWW
Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-420
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 13.00" X 17.00", AC SERIES

Descriptions

Descriptions of Schroff 20860-126 provided by its distributors.

Steel Chassis Enclosure
CASE, 19" RACK, 2U, 280MM, STEEL; Rack U Height: 2U; Enclosure Material: Steel; Cabinet Style: Rack Mount; External Height - Metric: 88.1mm; External Width - Metric: 482.6mm; External Depth - Metric: 280mm; External Height - I
Shielding = EMC Shielded / Height Units = 2 / Case Colour = Aluminium / Width mm = 426.72 / Case Material = Steel / Width Horizontal Pitch = 84 / Vented = Yes / Height mm = 88.1 / IP Rating = IP20 / Depth mm = 280

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860126