Hammond 1444-32CWW

Aluminum enclosure, (L x W x H) 251.41 x 429.21 x 74.37 mm, natural, 1444-32CWW
$ 114.051
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-32CWW.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES
Bud IndustriesCU-712-A
Electronic Enclosure 2.50 in. H x 15.00 in. W x 7.00 in. D Aluminum Natural ADC/12

Descriptions

Descriptions of Hammond 1444-32CWW provided by its distributors.

Aluminum enclosure, (L x W x H) 251.41 x 429.21 x 74.37 mm, natural, 1444-32CWW
chassis - aluminum with wood sides ALUMINUM CHASSIS (17 x 10 x 3) Hammond PN 1444-32CWW : UPC [623980035826] Color: Natural Aluminum
ENCLOSURE, MULTIPURPOSE, ALUMINIUM, NAT; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 76mm; External Width - Metric: 432mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Natural
Enclosure, Chassis, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:432Mm; Profundidad Externa - Métrico:254Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Hammond 1444-32CWW

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-32CWW.