Bud Industries AC-420

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 13.00" X 17.00", AC Series
$ 38.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-420.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.79%

Related Parts

Bud IndustriesAC-416
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-418
Enclosure Chassis 3 in. H x 17 in. D x 12 in. W Aluminum Natural 0.05 in. T
Bud IndustriesAC-1427
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 14.00" X 17.00, AC SERIES
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17143
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X14X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-420 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 13.00" X 17.00", AC SERIES
Enclosure Met, Chassis, Aluminum, 76.2Mm; |Bud Industries AC-420
Bud Industries AC-420 Aluminum Chassis, 3 x 13 x 17 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 17" x 13" x 3" Aluminum Chassis. Optional Bottom Plate Available
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 13x17x3
CHASSIS ALUM NATURAL 17"L X 13"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:330mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-420.
  • AC420