Schroff 20848666

Vme Shielded Front Panel Plug-in Unit Kit W/static Trapeziform Handle, 3UX6 Hp
$ 23.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848666.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1551GGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1551FGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.59 IN, 1551 SERIES
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesDB-4754
BUD DIN Rail Mount Box with Tiered Contacts (3.2 X 0.9 X 3.9 In) Item Number : DB-4754
Bud IndustriesNBX-10910
NEMA Rated Air & Moisture Vent Style A - With Housing, Gasket and Locking Nut

Descriptions

Descriptions of Schroff 20848666 provided by its distributors.

VME SHIELDED FRONT PANEL PLUG-IN UNIT KIT W/STATIC TRAPEZIFORM HANDLE, 3UX6 HP
CARD FRAME, PLUG-IN, 3U, 6HP; Rack Height U Multiple:3; Width, Rack HP Multiple:6; External Height:133.35mm; Width, External:30.48mm; Standard:Shielded
Plug-In Unit, 3U, 6Hp; Para Usar Con:Panels And Racks; Altura Externa - Imperial:-; Altura Externa - Métrico:-; Anchura Externa - Imperial:-; Anchura Externa - Métrico:-; Profundidad Externa - Imperial:- |Nvent Schroff 20848-666

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-666