Hammond 1551GGY

Enclosure, Box-lid, Handheld, Abs, UL94HB, Gray, 1.97X1.38X0.79 in, 1551 Series
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551GGY.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-30.33%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1551HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1551HRGY
Gray Plastic Enclosure with Key Ring 2.36 x 1.38 x 0.79 Inch Light Gray
Hammond1551GRGY
Gray Plastic Enclosure with Key Ring 1.97 x 1.38 x 0.79 Inch Light Gray

Descriptions

Descriptions of Hammond 1551GGY provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES
grey plastic enclosure 50 X 35 X 20MM ABS GREY (1.97 x 1.38 x 0.79) Hammond PN 1551GGY : UPC [623980793702] Color: Light Gray
CASE, ABS, GREY, 50X35X17MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 35mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ex
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 35 / External Depth mm = 50 / External Height mm = 20 / Internal Width mm = 29.73 / Internal Depth mm = 44.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM