Hammond 1551FGY

ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FGY
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551FGY.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1551FFLGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FFLGY
Hammond1551FBK
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FBK
Hammond1551FFLBK
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FFLBK
Bud IndustriesHH-3490
ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE
SerpacC6KH,BK
BOX ABS BLACK 2.260"L X 1.610"W
SerpacCH4PC,BK
BOX ABS BLACK 2.265"L X 1.515"W

Descriptions

Descriptions of Hammond 1551FGY provided by its distributors.

ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.59 IN, 1551 SERIES
grey plastic enclosure 50 X 35 X 15MM ABS GREY (1.97 x 1.38 x 0.59) Hammond PN 1551FGY : UPC [623980583198] Color: Light Gray
CASE, ABS, GREY, 50X35X15MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 35mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ex

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551FGY.
  • 1551FGY..