Schroff 20838273

Front Panel Kit Bottom Hinged Unshielded Aluminum 84 HP Width 3 U Height
$ 58.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20838273.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Hammond1590BBYL
Aluminum die cast enclosure, (L x W x H) 118 x 93 x 34 mm, yellow, IP54, 1590BBYL
Hammond1590STPCYL
Aluminum die cast enclosure, (L x W x H) 133 x 133 x 39 mm, yellow, IP54, 1590STPCYL
Hammond1590XXYL
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, yellow, IP54, 1590XXYL
Hammond1590TRPCYL
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 95X151.02X121.75X39, 95X151.02X39
Hammond1590BYL
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, yellow, IP54, 1590BYL
Hammond1590TRPBYL
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 112 X 61.46 X 39.2, 112 X 78.96 X 39.2

Descriptions

Descriptions of Schroff 20838273 provided by its distributors.

Front Panel Kit Bottom Hinged Unshielded Aluminum 84 HP Width 3 U Height
PANEL, ALUMINIUM, HINGED, 3U, 84HP; Panel Type: Front Panel; Rack U Height: 3U; Panel Material: Aluminium; Body Colour: Grey; For Use With: Subracks and 19" Cases; External Height - Metric: 128.4mm; External Width - Metric: 426
Shielding = Unshielded / Hinged = Bottom / Height Units = 3 / Suitable for = EuropacPro Subracks and Cases / Width mm = 426.4 / Panel Material = Aluminium / Panel Colour = Aluminium / Height mm = 128.4 / Panel Type = Plain

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20838-273