Hammond 1590XXYL

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, yellow, IP54, 1590XXYL
$ 15.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590XXYL.

Master Electronics

Datasheet6 pages10 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590BBYL
Aluminum die cast enclosure, (L x W x H) 118 x 93 x 34 mm, yellow, IP54, 1590BBYL
Hammond1590STPCYL
Aluminum die cast enclosure, (L x W x H) 133 x 133 x 39 mm, yellow, IP54, 1590STPCYL
Hammond1590TRPCYL
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 95X151.02X121.75X39, 95X151.02X39
Hammond1590BYL
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, yellow, IP54, 1590BYL
Hammond1590TRPBYL
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 112 X 61.46 X 39.2, 112 X 78.96 X 39.2
Enclosure Accessories ALUM BLACK END PLATE 10-PACK

Descriptions

Descriptions of Hammond 1590XXYL provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, yellow, IP54, 1590XXYL
Yellow Die Cast Aluminum Wall Mount Watertight Enclosure
enclosure - diecast DIECAST (5.72 x 4.77 x 1.55) Hammond PN 1590XXYL : UPC [623980025674] Color: Yellow
Enclosure Diecast 5.72 x 4.77 x 1.55 Inch Yellow
Diecast Stomp Box 1590 145.2x121.2x39.3mm Aluminium Yellow IP54
ENCLOSURE, 145X121X35, YELLOW; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:145mm; Width
ENCLOSURE, 145X121X35, YELLOW;
BOX ALUM YELLOW 5.72"L X 4.77"W
Rectangular Enclosures; Tipo De Envolvente:Instrument; Altura Externa - Métrico:39.3Mm; Anchura Externa - Métrico:121Mm; Profundidad Externa - Métrico:145Mm; Envolvente, Material:Aluminium Alloy; Color De La Carcaza:Amarillo; Ip:Ip54 |Hammond 1590XXYL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM