Hammond 1590BYL

Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, yellow, IP54, 1590BYL
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BYL.

Master Electronics

Datasheet6 pages10 years ago
Datasheet6 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.06%

Supply Chain

Introduction Date2023-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Hammond1590TRPBYL
Hammond 1590TRPBYL Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Yellow
Hammond1590BBYL
Hammond 1590BBYL Aluminium 'Stomp Box' Enclosure Yellow (119 x 94 x 34mm
Hammond1590STPCYL
Hammond 1590STPCYL Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Yellow
Hammond1590XXYL
Hammond 1590XXYL Aluminium 'Stomp Box' Enclosure Yellow (145 x 121 x 39mm)
Hammond1590TRPCYL
Hammond 1590TRPCYL Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Yellow

Descriptions

Descriptions of Hammond 1590BYL provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, yellow, IP54, 1590BYL
Hammond 1590BYL Aluminium 'Stomp Box' Enclosure Yellow (112 x 60 x 31mm)
enclosure - diecast DIECAST 4.3X2.3X1.2 PAINTED (4.43 x 2.38 x 1.22) Hammond PN 1590BYL : UPC [623980025636] Color: Yellow
Rectangular Enclosures; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:30.99Mm; External Width - Metric:60Mm; External Depth - Metric:112Mm; Ip Rating:Ip54; Body Color:Yellow; Nema Rating:Nema 12Krohs Compliant: Yes |Hammond 1590BYL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM