Hammond 1590TRPBYL

1590 Aluminum Enclosure, IP54, Shielded, 112 X 61.46 X 39.2, 112 X 78.96 X 39.2
$ 10.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPBYL.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page11 years ago

Newark

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-3.87%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590BYL
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, yellow, IP54, 1590BYL
Hammond1590BBYL
Aluminum die cast enclosure, (L x W x H) 118 x 93 x 34 mm, yellow, IP54, 1590BBYL
Hammond1590STPCYL
Aluminum die cast enclosure, (L x W x H) 133 x 133 x 39 mm, yellow, IP54, 1590STPCYL
Hammond1590XXYL
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, yellow, IP54, 1590XXYL
Hammond1590TRPCYL
1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 95X151.02X121.75X39, 95X151.02X39
Enclosure Accessories ALUM BLACK END PLATE 10-PACK

Descriptions

Descriptions of Hammond 1590TRPBYL provided by its distributors.

1590 ALUMINUM ENCLOSURE, IP54, SHIELDED, 112 X 61.46 X 39.2, 112 X 78.96 X 39.2
ENCLOSURE, NARROW TRAPEZOID, YELLOW; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:39.2mm; Width
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (4.41 x 3.11 x 1.38) Hammond PN 1590TRPBYL : UPC [623980025650] Color: Yellow
Narrow Trapezoid Enclosure; Tipo De Envolvente:Instrument; Altura Externa - Métrico:39.2Mm; Anchura Externa - Métrico:79Mm; Profundidad Externa - Métrico:112Mm; Envolvente, Material:Aluminium Alloy; Color De La Carcaza:Amarillo |Hammond 1590TRPBYL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM