Hammond 1590STPCYL

Hammond 1590STPCYL Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Yellow
$ 13.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPCYL.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.42%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590BBYL
Hammond 1590BBYL Aluminium 'Stomp Box' Enclosure Yellow (119 x 94 x 34mm
Hammond1590TRPCYL
Hammond 1590TRPCYL Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Yellow
Hammond1590XXYL
Hammond 1590XXYL Aluminium 'Stomp Box' Enclosure Yellow (145 x 121 x 39mm)
Hammond1590BYL
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, yellow, IP54, 1590BYL
Hammond1590TRPBYL
Hammond 1590TRPBYL Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Yellow
Enclosure Accessories ALUM BLACK END PLATE 10-PACK

Descriptions

Descriptions of Hammond 1590STPCYL provided by its distributors.

Hammond 1590STPCYL Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Yellow
enclosure - diecast PAINTED DIECAST OCT. ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPCYL : UPC [623980025643] Color: Yellow
ENCLOSURE, OCTAGON, YELLOW; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 39.2mm; External Width - Metric: 132.8mm; External Depth - Metric: 132.8mm; IP Rating: IP54; Body Colour: Yello
Octagon Enclosure; Tipo De Envolvente:Instrument; Altura Externa - Métrico:39.2Mm; Anchura Externa - Métrico:132.8Mm; Profundidad Externa - Métrico:132.8Mm; Envolvente, Material:Aluminium Alloy; Color De La Carcaza:Amarillo; Ip:Ip54 |Hammond 1590STPCYL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590STPCYL.