Schroff 20818018

Plug in unit kit, front anodized and rear chromated, unshielded, with extractor handle (static)
$ 11.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20818018.

Newark

Datasheet116 pages13 years ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Hammond1591VGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY
Hammond1551USB2GY
ABS miniature enclosure, (L x W x H) 50 x 25 x 15 mm, light gray (RAL 7035), IP54, 1551USB2GY
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Hammond1551USB1GY
ABS miniature enclosure, (L x W x H) 35 x 20 x 15 mm, light gray (RAL 7035), IP54, 1551USB1GY
Bud IndustriesJB-3953-KO
JUNCTION BOX W/ KNOCKOUTS, STEEL, 6 X 4 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES
Bud IndustriesJBH-4944-KO
Bud Industries JBH-4944-KO Junction Box, Knockouts, Hinged, 6x4x3.5 in, JBH Series

Descriptions

Descriptions of Schroff 20818018 provided by its distributors.

Plug in unit kit, front anodized and rear chromated, unshielded, with extractor handle (static)
PLUG-IN UNIT, 19", 3U, 4HP; For Use With:Panels and Racks; Series:-; External He
VME UNSHIELDED FRONT PANEL PLUG-IN UNIT KIT W/STATIC TRAPEZIFORM HANDLE, 3UX4 HP
Plug-In Unit Kit Aluminum 4 HP Width 3 U Height
STATIC HNDL PANEL KIT 3U X 4HP
CARD FRAME, PLUG-IN, 3U, 4HP; For Use With: Panels and Racks; External Height - Imperial: 5.25"; External Height - Metric: 133.35mm; External Width - Imperial: 0.8"; External Width - Metric: 20.32mm; External Depth - Imperial

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20818-018