Bud Industries JB-3953-KO

Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
$ 11.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3953-KO.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.32%

Related Parts

Bud IndustriesJB-3953
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJBH-4953-KO
Bud Industries JBH-4953-KO Junction Box, Knockouts, Hinged, 6x4x4 in, JBH Series
Bud IndustriesJB-3952-KO
Enclosure 4.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
Hammond1431-6
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 4 in. W x 4 in. D x 2 in. H
Hammond1441-6
Grey 20 Gauge Steel Chassis Enclosure Hardware Not Included Rohs Compliant: Yes |Hammond 1441-6

Descriptions

Descriptions of Bud Industries JB-3953-KO provided by its distributors.

Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; External Height - Metric:152.4mm; External Width - Metric:101.6mm; External Depth - Metric:101.6mm; Enclosure Material:Steel; Body Color:Grey; IP Rating:Not Rated
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:152.4Mm; Anchura Externa - Métrico:101.6Mm; Profundidad Externa - Métrico:101.6Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3953-KO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3953KO