Schroff 20817622

Inserter/Extractor Handle Top Plastic Grey Lever 3 U/6 U Height
$ 54.178

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817622.

element14 APAC

Datasheet3 pages10 years ago

Master Electronics

Peerless Electronics

Electro Sonic

Supply Chain

Introduction Date2016-02-20

Related Parts

Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Schroff 20817622 provided by its distributors.

Inserter/Extractor Handle Top Plastic Grey Lever 3 U/6 U Height
Iel Insertion/Extraction Handle, Pcb Fixing Without Offset
Rear I/O Handle Light Grey, RAL 7035
ENCLOSURES AND 19INCH CABINET RACKS;
HDLE CPCI/VME64 TOP GRAY 10PCS
Accessory Type:Inserter/Extractor Handle; For Use With:Schroff Micro Switches; Product Range:- Rohs Compliant: Yes |Nvent Schroff 20817-622
20817-622, 20817622, Pentair Schroff, Inserter/extractor handle, type IEL, grey, bottom (rear I/O bottom), in accordance with IEEE 1101.10 and IEC 60297-3-102. Comes in packs of 10 pieces.

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817-622
  • 20817-622.