Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PN-1335

Enclosure, Polycarbonate, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, Pn Series
$ 33.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1335.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-42.08%

Related Parts

Bud IndustriesPN-1335-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 10.43 x 7.28 x 3.74 in.
Bud IndustriesPN-1335-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 10.43 X 7.28 X 3.74IN, PN SERIES
Bud IndustriesPN-1329
Die Cast Aluminum Enclosure IPS-3907, Die Cast Aluminum Enclosure (7.6 X 3.8 X 2.6 In)
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
HammondRP1465
ABS enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1465

Descriptions

Descriptions of Bud Industries PN-1335 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
BUD NEMA Polycarbonate 10.17 x 7.02 x 3.49 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 264.9mm; External Width - Metric: 185mm; External Depth - Metric: 95mm; I

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1335