Bud Industries NBB-10263

Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
$ 54.156
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10263.

element14 APAC

Datasheet1 page18 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-26.69%

Related Parts

Bud IndustriesNBB-10243
Bud Industries NBB-10243 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
Bud IndustriesNBB-22243
ENCLOSURE, ABS, INDOOR APPLICATION, UL94-HB, GRAY, NEMA 4X,11.28X7.48X5.51,NBB SERIES
Bud IndustriesNBB-15243
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBB SERIES
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
Phoenix Mecano63247400
Enclosure, Ip65, Euromas Ii, Multipurpose, 120 Mm, 160 Mm, 300 Mm Rohs Compliant: Yes |Bopla 63247400
Enclosure, Ip65, Industrial, 98 Mm, 163 Mm, 201 Mm, Abs (Acrylonitrile Butadiene Styrene), Grey Rohs Compliant: Yes

Descriptions

Descriptions of Bud Industries NBB-10263 provided by its distributors.

Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
IP66 BUD 11.28x7.47x5.50 LxWxD (In) Light Gray UL508-4X Indoor ABS Clear Door NEMA Enclosure with Mounting Brackets Included
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 140mm; External Width - Metric: 190mm; External Depth - Metric: 287mm; IP Rating: IP65; Bo
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:287Mm; Anchura Externa - Métrico:190Mm; Profundidad Externa - Métrico:140Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10263

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10263