Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554D2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
$ 13.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554D2GY.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-21.89%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1555D2GY
ENCLOSURE, BOX/LID, POLYCARBONATE, GRAY, 4.7X2.6X2.4 IN, IP66, STYLEDLID, 1555
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Hammond1555DGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA13,1555 SERIES
Bud IndustriesPN-1322-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 2.17IN, PN SERIES
Bud IndustriesPN-1322-CMB
FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,4.53 X 2.56 X 2.17
Bud IndustriesPN-1322-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X, UL94HB, DARK, 4.53 X 2.56 X 2.17IN, PN SERIES

Descriptions

Descriptions of Hammond 1554D2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X2.6X2.4IN, NEMA13,1554 SERIES
RAL7035 grey polycarb plastic watertight enclosure 120X65X60MM POLYCARB NEMA ENCL (4.7 x 2.6 x 2.4) Hammond PN 1554D2GY : UPC [623980304021] Color: Light Gray
ENCLOSURE, POLYCARBONATE; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 66mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey; NEMA Rati
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Grey / External Width mm = 65 / External Depth mm = 120 / External Height mm = 60.5 / Internal Width mm = 53.91 / Internal Depth mm = 112.91 / Internal Height mm = 54.5 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM