Hammond 1554J2GY

Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
$ 17.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554J2GY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-25.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1554J2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 3.5 x 2.4 Inch Clear
Hammond1554JGY
ABS enclosure, (L x W x H) 160 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554JGY
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in

Descriptions

Descriptions of Hammond 1554J2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
RAL7035 grey polycarb plastic watertight enclosure 160X90X60MM POLYCARB NEMA ENCL (6.3 x 3.5 x 2.4) Hammond PN 1554J2GY : UPC [623980304069] Color: Light Gray
ENCLOSURE, POLYCARBONATE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 89mm; External Depth - Metric: 160mm; IP Rating: IP68; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM