Schroff 20817443

Plug in unit kit, front anodized and rear conductive, unshielded, with extractor handle
$ 12.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817443.

Newark

Datasheet116 pages13 years ago

Master Electronics

element14 APAC

Peerless Electronics

RS (Formerly Allied Electronics)

Related Parts

Hammond1411P
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X5X4 IN
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Hammond1598EGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 6.3X6.3X3.38 IN, IP54,1598 SERIES
Bud IndustriesAU-1083-MG
Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Bud IndustriesSPB-3901
ENCLOSURE, PUSHBUTTON,1 HOLE, 22.5MM, STEEL, NEMA13, GRAY, SPB SERIES
HammondCS1084
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X4X8, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Schroff 20817443 provided by its distributors.

Plug in unit kit, front anodized and rear conductive, unshielded, with extractor handle
Plug-In Unit w/Trapeziform Extractor Handle Aluminum 4 HP Width
FRONT PANEL KIT 3U 4HP VME | nVent SCHROFF 20817443
MODULE, PLUG-IN, 3U, 4HP; For Use With: -; External Height - Imperial: 5.25"; External Height - Metric: 133.35mm; External Width - Imperial: 0.8"; External Width - Metric: 20.32mm; External Depth - Imperial: -; External Depth

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817-443