Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CS1084

Enclosure, Junction Box, Mild Steel, 10X4X8, Nema 1, No Knockouts
$ 19.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS1084.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-39.39%

Related Parts

HammondCSKO1084
Hammond Manufacturing CSKO1084 NEMA 1 Steel Screw Cover Electrical Enclosure 10 x 8 x 4 Inches
HammondCS884
Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
HammondCS1284
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X8X4, NEMA 1, NO KNOCKOUTS
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729

Descriptions

Descriptions of Hammond CS1084 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X4X8, NEMA 1, NO KNOCKOUTS
Enclosure, Junction Box, Steel, Gray; En |Hammond CS1084
Screws Junction Box, 10 in H, 4 in D, 8 in W, 1, Steel
N1 Screw Cover 10 x 8 x 4 Steel/Gray 10 x 8 x 4 Inch
Gray Mild Steel Wall Mount Junction Box
SCREW COVER NO KOft.S 10in.X8in.X4in.
N1 Screw Cover - 10 x 8 x 4 - Steel/Gray SCREW COVER NO KO'S 10X8X4 (10 x 8 x 4) Hammond PN CS1084 : UPC [623980360133]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:10"; External Width - Imperial:8"; External Depth - Imperial:4"; IP Rating:20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM