Schroff 16230002

Novastar Series 19-INCH Cabinet, Floor Standing, 12U, 589 X 553 X 500MM
$ 657.782
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 16230002.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Enclosure 18.00x16.00x10.00, 18.00x16.00x10.00, Fiberglass
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
NEMA 4,12 Eclipse Enclosure 24 x 24 x 20 Steel/Gray 24 x 24 x 20 Inch
NEMA 4,12 Eclipse Window Door Enclosure 24 x 24 x 20 Steel/Gray 24 x 24 x 20 Inch

Descriptions

Descriptions of Schroff 16230002 provided by its distributors.

NOVASTAR SERIES 19-INCH CABINET, FLOOR STANDING, 12U, 589 X 553 X 500MM
Novastar 12U 553W500D 7021-35 |Nvent Schroff 16230002
Novastar 12U 553W 500D RAL 7021-7035
Floor Standing Cabinet Grey 12U IP20
19" Cabinet Dimensions H x W x D: 589 x 553 x 500 mm Colour: Black-Grey, RAL 7021 / Light Grey, RAL 7035 Height units: 12 HE Protection rating: IP20

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16230-002