Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3754

Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
$ 319.532
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3754.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+16.05%

Related Parts

Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 12X24X6
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 12X24X8
NEMA 4,12 Eclipse Enclosure 12 x 24 x 6 Steel/Light Gray 12 x 24 x 6 Inch
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
Bud IndustriesRR-1248-MG
Bud Industries RR-1248-MG 19" Table Top Rack, Metallic Gray, 24x20.4x12 in, RR Series

Descriptions

Descriptions of Bud Industries SNB-3754 provided by its distributors.

Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
BUD NEMA 4 16 ga. steel 24 x 24 x 10 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STEEL, GREY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GREY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:609.5mm; External Width - Metric:609.5mm; External Depth - Metric:261.8mm; IP Rating:IP66; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB 3754
  • SNB3754