Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3746

Electronics Enclosure With Keyed Quarter Turn Latch (20 X 16 X 8 in)
$ 208.763
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3746.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-8.02%

Related Parts

Bud IndustriesSNB-3751
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (24 X 16 X 8 IN)
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
HAMND RCBS1901413GY2 Enclosures > Enclosures Box
HAMND RCBS1901417GY2 Enclosures > Enclosures Box

Descriptions

Descriptions of Bud Industries SNB-3746 provided by its distributors.

ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Enclosure Wall Mount; Steel; HxWxD: 20 x 16 x 8 in.; Gray
STEEL JUNCTION BOX, HINGED, 1/4 TURN, 20 X 16 X 8, NEMA 4X, IP66, SNB SERIES
Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box
Enclosure, Wall Mount, Steel, Grey
Electrical Enclosures 20 x 16 x 8 PAINTED STEEL
BUD NEMA 4 16 ga. steel 20 x 16 x 8 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ElectronicsENCLosure with Keyed Quarter

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB 3746
  • SNB3746