Hoffman A181610CHSCFG

Enclosure 18.00x16.00x10.00, 18.00x16.00x10.00, Fiberglass
$ 349.467
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A181610CHSCFG.

JRH Electronics

Datasheet4 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Enclosure 14.00x12.00x8.00, 14.00x12.00x8.00, Fiberglass
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
Enclosure, Continuous Hinge, Type 4X, 16x14x8, Fiberglass
Fibox 8120006 ARCA 40x30x15cm Cabinet, PC Grey cover, 2-point locking

Descriptions

Descriptions of Hoffman A181610CHSCFG provided by its distributors.

Enclosure 18.00x16.00x10.00, 18.00x16.00x10.00, Fiberglass
Enclosure Wall Mount; Nonmetallic; HxWxD: 18 x 16 x 10 in.
Captive Screws with Quick Release Electrical Enclosures, 18 in H, 10 in D, 16 in W, 12, 13, 4, 4X
Gray Fiberglass Wall Mount Enclosure
A48 SMALL GRP. ENCL. 472HX421WX270D
JUNCTION BOX FIBERGLASS18"LX16"W
A48 SMALL GRP. ENCL. 472HX421WX270D; Enclosure Type: Junction Box; Enclosure Material: Fibreglass; External Height - Metric: 457mm; External Width - Metric: 406mm; External Depth - Metric: 254mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4, 4X, 12, 13; External Height - Imperial: 18"; External Width - Imperial: 16"; External Depth - Imperial: 10"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products