Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3752

Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
$ 270.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3752.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+38.91%

Related Parts

Bud IndustriesSNB-3751
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (24 X 16 X 8 IN)
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Hammond1441-28
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 16X8X3IN, 1441SERIES
Hammond1431-26
Hammond Bottom Plate For Steel ChaStainless Steelis. ASA 61 Smooth Grey.

Descriptions

Descriptions of Bud Industries SNB-3752 provided by its distributors.

Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
STEEL JUNCTION BOX, HINGED, 1/4 TURN, 24 X 20 X 8, NEMA 4X, IP66, SNB SERIES
Sloping Panel Prestige Steel Enclosure C-1557, Sloping Panel Prestige Steel Enclosure (14.8 X 22 X 16.3 In)
Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box
Enclosure, Wall Mount, Steel, Grey
Electrical Enclosures 24 x 20 x 8 PAINTED STEEL
BUD NEMA 4 16 ga. steel 24 x 20 x 8 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ElectronicENCLosure with Keyed Quarter

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB 3752
  • SNB3752