Schroff 14575174

CASE, 19", DESKTOP, ALUMINIUM, 3U; Enclosure Material: Aluminium; Body Color: Whit
$ 306.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14575174.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Related Parts

HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
Hammond1401P
Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
Bud IndustriesSB-2143
Electronic Enclosure 15.50 in. H x 6.00 in. W x 9.00 in. D Steel Metallic Gray
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Bud IndustriesTC-302-GT
Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series

Descriptions

Descriptions of Schroff 14575174 provided by its distributors.

CASE, 19", DESKTOP, ALUMINIUM, 3U; Enclosure Material:Aluminium; Body Color:Whit
Enclosure Desktop Case Aluminum IP20 471mm x 271mm x 133.35mm
Complete Cases 3 and 6 U for Backplane Mounting with Insulation Strips
COMPAC PRO CASE 3U 84HP 271 D | nVent SCHROFF 14575174
CASE ALUM GRY 18.54"L X 10.669"W

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14575-174