Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1401P

Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
$ 79.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401P.

IHS

Datasheet1 page26 years ago

TME

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-55.70%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HammondEJ10125
NEMA 4,12 Eclipse Junior Enclosure with Panel 10 x 12 x 5 Steel/Gray 10 x 12 x 5 Inch
HammondHJ10125HLP
Clamps Electrical Enclosure, 10 in H, 5 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHRK
ENCLOSURE, FLANGED, PANEL, STEEL, 10X12X5 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hammond 1401P provided by its distributors.

Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
ENCLOSURE, CABINET, DESKTOP, STEEL, CONTEMPRA GRAY, 14X10X5 IN, 1401 SERIES
Enclosure, Instrument, Steel, Grey; |Hammond 1401P
Black/Gray Steel/Aluminum Instrument Enclosure
Metal Instrument Case 1401 355.6x254x127mm Steel Grey IP32
enclosure - metal instrument; gray
Diecast Aluminum Enclosures INSTR. CASE 14X10X5
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 14X10X5 (14 x 10 x 5) Hammond PN 1401P : UPC [623980484907] Color: Gray
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 127mm; External Width - Metric: 356mm; External Depth - Metric: 254mm; IP Rating: IP32; Body Colour: Beige, Bl

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401P.