Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SB-2143

Electronic Enclosure 15.50 in. H x 6.00 in. W x 9.00 in. D Steel Metallic Gray

$ 118.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SB-2143.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-97.14%

Related Parts

Bud IndustriesSB-2141
NEMA Enclosure ABS Plastic NBF-32040, NEMA Enclosure ABS Plastic (25 X 21 X 7.1 In)
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
Hammond1401P
Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
Bud IndustriesC-1586
Bud Industries C-1586 Sloping Panel Enclosure, Steel, 6.5x11.1x7.3 in, Sloping Panel Series
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS

Descriptions

Descriptions of Bud Industries SB-2143 provided by its distributors.

Electronic Enclosure 15.50 in. H x 6.00 in. W x 9.00 in. D Steel Metallic Gray
ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 15.5X9X6 IN, SHADOW CABINET SERIES
ENCLOSURE, CABINET, STEEL, GRAY; Enclosu; ENCLOSURE, CABINET, STEEL, GRAY; Enclosure Type:Small; Enclosure Material:Steel; External Height - Metric:152mm; External Width - Metric:394mm; External Depth - Metric:229mm; IP Rating:-; Body Color:Metallic Grey; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-2143.
  • SB2143