What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries SA-1749-MG

Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
$ 58.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1749-MG.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page12 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1748-MG
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Metallic Gray
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1278-MG
NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
Hammond1401P
Enclosure Cabinet Desktop Steel Contempra Gray 14x10x5 Inch 1401 Series
Hammond5-525DCG1
HAMND 5-525DCG1 Enclosures > Enclosures Box
Hammond1431-30
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 17 in. W x 10 in. D x 2 in. H

Descriptions

Descriptions of Bud Industries SA-1749-MG provided by its distributors.

Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11073-C, PC+10% Fiberglass Box with Stainless Steel Latch and Clear Cover (17.7 X 13.8 X 6.3 In)
Ventilated Open Rack Shelf, 3U, Steel; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:17.62"; Anchura Externa - Métrico:448Mm; Profundidad Externa - Imperial:10"; Altura Externa:5.218" |Bud Industries SA-1749-MG
VENTILATED OPEN RACK SHELF, 3U, STEEL; F; VENTILATED OPEN RACK SHELF, 3U, STEEL; For Use With:Open Relay Racks; Rack U Height:3; External Width - Imperial:17.62"; External Depth - Imperial:10"; Color:Metallic Gray; External Depth:10"; External Height:5.218"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1749-MG.
  • SA1749MG