Schneider Electric XB5AA61

Pushbutton, 22MM, Blue, Plastic Bezel, 1 No, Harmony XB5 Series
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AA61.

Newark

Datasheet4 pages8 years ago

Future Electronics

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.06%

CAD Models

Download Schneider Electric XB5AA61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Schneider Electric XB5AA61 provided by its distributors.

PUSHBUTTON, 22MM, BLUE, PLASTIC BEZEL, 1 NO, HARMONY XB5 SERIES
PB SWITCH, SPST-NO, 6A, 120VAC; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmon
Pb Sw, Spst-No, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Blue Rohs Compliant: Yes |Schneider Electric XB5AA61
Schneider Electric Harmony Square D Non-Illuminated Pushbutton, Corrosion-Resistant Dusttight/Watertight Unmarked, Series: XB5, 22 mm Size, 1NO Contact Configuration, Slow Break Contact, Momentary Contact Mode, 6 A at 120 V AC, 3 A at 240 V AC, 1.2 A at 600 V AC, 0.55 A at 125 V DC, 0.27 A at 250 V DC, 0.1 A at 600 V DC Contact, Bezel/Housing: Plastic, Round Flush Actuator, Screw Clamp Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP65/IP66/IP69/IP69K Enclosure, Panel Mounting, Blue, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Blue / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP67 / Series = Harmony XB5 / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AA61