APEM AV091003C900

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
$ 16.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV091003C900.

IHS

Datasheet2 pages26 years ago

Master Electronics

Factory Futures

element14 APAC

Mouser

Inventory History

3 month trend:
+1.24%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR, 2A, 48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of APEM AV091003C900 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
SWITCH, P/B, VANDAL RESISTANT, SPST-NO, OFF-MOM, ROUND, FLUSH, IP54,2A,48VDC,19MM, SCREW
APEM AV091003C900 Vandal Resistant Switch, AV Series, SPST-NO, Chrome, Screw, 2 A
PUSHBUTTON, METAL, FLAT, 19MM; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Screw; Contact Curren
Contact Voltage = 48 VDC / Actuator Type = Flat / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Series = AV / Switch Material = PBT / Protection Rating = IP40 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc