C&K Components D6C90F1LFS

SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components D6C90F1LFS.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages16 years ago

IHS

TME

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+69.44%

CAD Models

Download C&K Components D6C90F1LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6L90F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C10F1LFS
Push Button Switch, Square, Off-Mom SPST-NO, 32V, 250k Cycles, 100mA DC, TH, 11.4mm L × 7.3mm H

Descriptions

Descriptions of C&K Components D6C90F1LFS provided by its distributors.

SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
Pushbutton Switches Key Switch N.O. SPDT 100 mA
Electromechanical Switch Key Switch N.O. SPST 0.1A 4Pin Box
Pushbutton Switch Spst-No 100Ma, 32V Though Hole; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:100Ma; Operating Force:1.3N; Switch Terminals:solder; Product Range:d6 Series; External Width:11.4Mm Rohs Compliant: Yes
SWITCH, SPNO, SQUARE, BLACK; Contact Configuration:SPST-NO; Operating Force:1.3N; Contact Voltage DC Nom:32V; Contact Current Max:100mA; Actuation Type:Top; Switch Terminals:Solder; Actuator / Cap Colour:Black; Colour:Black; Contact Current DC Max:100mA; Contact Current Rating:100mA; Contact Resistance:100mohm; Contact Voltage AC Max:100V; Contact Voltage DC Max:32V; External Diameter:12mm; External Length / Height:11.5mm; External Width:11.4mm; Insulation Resistance:100000Mohm; Lead Spacing:5mm; No. of Mechanical Operations:250000; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:3ms; Row Pitch:5mm; Series:D6; Stroke Length Max:0.8mm; Switch Operation:SPNO Mom; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6C90 F1 LFS
  • D6C90 F1 LFS.
  • D6C90-F1-LFS