Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components D6R90 F1 LFS

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components D6R90 F1 LFS.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Upverter

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+46.83%

CAD Models

Download C&K Components D6R90 F1 LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6C40 F1 LFS
Pushbutton Switches Key Switch N.O. SPDT 100 mA

Descriptions

Descriptions of C&K Components D6R90 F1 LFS provided by its distributors.

Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Electromechanical Switch Key Switch N.O. SPST 0.1A 4 Tray
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins T
SWITCH,PB,SPST,OFF-(ON),0.1A@ 32VDC,BLACK,4PIN,0.3",PC MNT
SWITCH, SPST, 0.1A, 32VDC, PCB; Product Range: D6 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 130gf; Contact Rating: 100mA at 32VDC; Switch Dimensio
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Pushbutton / Switching Function = Momentary Function / Contact Current = 100 A / Contact Voltage = 32 VDC / Termination Type = PCB Pins / Mounting Type = Through Hole / Switch Colour = Black / Protection Rating = IP40 / Series = D6

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6R-90-F1-LFS
  • D6R90 F1 LFS.
  • D6R90-F1-LFS
  • D6R90F1 LFS
  • D6R90F1LFS