APEM AV191003C900

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
$ 17.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV191003C900.

IHS

Datasheet31 pages13 years ago

Farnell

Newark

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
-1.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR, 2A, 48VDC, SCREW, PV2 SERIES
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of APEM AV191003C900 provided by its distributors.

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
SWITCH 19MM PUSHBUTTON MOMENTARY ANTI-VANDAL SECURITY, AV SERIES
APEM silver button switch, panel, threaded mounting, Instantaneous operation, Panel opening diameter19.2mm, No indicator light, SPST
PUSHBUTTON, METAL, CURVED, 19MM; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 48V; Contact Current Max: 2A; Switch Terminals: Screw; Product Range: AV Series; SV
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Series = AV / Switch Material = PBT / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 3NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc