Schneider Electric W6225DSX-1

Relay; 40 to 280 VAC; Solid State; 25 A; SPST; 83, 250, 625, 520, 1150 A; 10 mA
$ 18.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W6225DSX-1.

IHS

Datasheet3 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-05-25

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Schneider Electric W6225DSX-1 provided by its distributors.

Relay; 40 to 280 VAC; Solid State; 25 A; SPST; 83, 250, 625, 520, 1150 A; 10 mA
Relay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relays 3-32VDC/280VAC 25A
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3V; Output Current:25A; Output Device:SCR; Output Type:SCR; Output Voltage:280VAC RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W6225 DSX-1
  • W6225DSX1