Sensata /Crydom A2425E

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 25A, 18-36VAC, ZC
$ 55.216

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A2425E.

IHS

Datasheet8 pages5 years ago

Master Electronics

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+171%

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomD2425-10
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom A2425E provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC / 25A,18-36VAC,ZC
Solid State Relay 25A SPST-NO 280V AC Control Voltage
SOLID STATE RELAY, 18-36 VAC, SPST, 25A/280VAC, ZERO SWITCHING, S1 SERIES
Relay SSR 3mA 36V AC/DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads)
SSR, PANEL MOUNT, 280VAC, 36VAC, 25A; Co; SSR, PANEL MOUNT, 280VAC, 36VAC, 25A; Control Voltage Range:18VAC to 36VAC; Operating Voltage Range:24VAC to 280VAC; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2425-E
  • A2425E.