Schneider Electric W172DIP-147

Relay; Reed; 0.25 A; 5 V (Nom.); 125 mW (Nom.); SPDT; 200 Ohms (Nom.); Rhodium
$ 11.89
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W172DIP-147.

IHS

Datasheet5 pages21 years ago

Master Electronics

Future Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry

Descriptions

Descriptions of Schneider Electric W172DIP-147 provided by its distributors.

Relay; Reed; 0.25 A; 5 V (Nom.); 125 mW (Nom.); SPDT; 200 Ohms (Nom.); Rhodium
Reed Relay 5VDC 200Ohm 0.5ADC/0.25AAC SPDT(19x7.62x7.49)mm THT Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5.5VDC (Coil), 125mW (Coil), 0.5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
REED RELAY, SPDT, 5VDC, 0.25A, THD; Coil; REED RELAY, SPDT, 5VDC, 0.25A, THD; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:100VDC; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:7.62mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172DIP-147
  • 172DIP147
  • W172DIP-147.
  • W172DIP147