Schneider Electric W172DIP-141

Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
$ 11.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W172DIP-141.

IHS

Datasheet2 pages17 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-06-30
LTD Date2022-07-31

Related Parts

Schneider Electric172DIP-5
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry

Descriptions

Descriptions of Schneider Electric W172DIP-141 provided by its distributors.

Relay;Reed;Power;SPDT;Cur-Rtg 0.25A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt;8 Pin
Reed Relays 5Vdc 200Ohm 0.5Adc/0.25Aac Spdt (19X7.62X7.49)Mm Tht Dry
Dry Reed Relay, 1 Form C, SPDT, 5.5VDC (Coil), 290mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
W172DIP-141, Schneider Electric-Legacy Relays
Reed Relay; Series:172DIP; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; No. of Poles:1; Contacts:SPDT; Contact Voltage DC Max:100V; Contact Current DC Max:250mA; Relay Mounting:PC Board; Height:7.62mm; Width:7.62mm ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W172DIP141