Schneider Electric RXM2AB1P7

Electromechanical Relay 230VAC 15KOhm 12A DPDT(27x21x55)mm Plug-In Miniature Relay
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB1P7.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+29.11%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-1419111-8
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
Schneider Electric782XBXM4L-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
Phoenix Contact2903310
Relay, 2 Form C (NO/NC), 230 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903310
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
TE ConnectivityPT270548
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket

Descriptions

Descriptions of Schneider Electric RXM2AB1P7 provided by its distributors.

Electromechanical Relay 230VAC 15KOhm 12A DPDT(27x21x55)mm Plug-In Miniature Relay
Plug-In, General Purpose Relay, Square, 12 A, 8 Pins, Quick Connect
Relay; DPDT Socket Mount; 12 A @ 28VDC; 230 VAC; Harmony RXM Series
Relay, 2 Form C (NO/NC), 230 V (AC), 12 A, monostable, RXM2AB1P7
Schneider Electric Miniature Relay; 12A; DPDT; 230VAC; 8-Blade; Mechanical Indicator; Test Button
miniature plug in relay, Harmony Electromechanical Relays, 12A, 2CO, lockable test but to n 230V AC
Miniature Plug-in Relay RXM, 2CO, AC, 230V, 12A, PCB Pins
Schneider Electric Harmony Elektromechanische Relais RXM2AB1P7 - RXM2AB1P7
HARMONY, MINIATURE PLUG-IN RELAY
RELAY, DPDT, 250VAC, 12A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 12A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connec
Interface Relay; Series:RXM; Coil Voltage VAC Nom:230V; Coil Resistance:15000ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage AC Max:230V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL