Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT270548

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
$ 10.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT270548.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity9-1415001-1
Socket, General Purpose Relay, 12A, 2 Pins, Plug-in, Quick Connect
TE ConnectivityPT270512
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc
TE Connectivity5-1419111-8
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
PanasonicHL2-HP-AC48V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity PT270548 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
Power Relay 48VAC 12A DPDT(28mm 22.5mm 29mm) Socket
Electromechanical Relay DPDT 24A 48VAC 777Ohm Plug-In
Cross Referenced to TE CONNECTIVITY - Part AMP4-1419111-9
RELAY PWR DPDT 12A 48VAC PLUGIN
Pt270548; |Schrack Te Connectivity 4-1419111-9
RELAY GEN PURPOSE DPDT 12A 48V
PT270548, TE CONNECTIVITY / POTTER-BRUMFIELD
Industrial Relays (General Purpose)
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .87 VA Coil Power Rating AC, 777 Ω Coil Resistance, SCHRACK Miniature Relay PT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1419111-9