Schneider Electric NSYS3D6420P

Wall Mounted Enclosure, Plain Door, Mounting Plate, 600X400X200MM
$ 139.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric NSYS3D6420P.

Newark

Datasheet2 pages9 years ago

element14 APAC

Burklin Elektronik

TME

TodayComponents

Inventory History

3 month trend:
-17.54%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
HammondEJ12105
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 12x10x5in
HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel

Descriptions

Descriptions of Schneider Electric NSYS3D6420P provided by its distributors.

WALL MOUNTED ENCLOSURE, PLAIN DOOR, MOUNTING PLATE, 600X400X200MM
Enclosure, Spacial 3D, 600x400x200mm External Height: 600mm;External Width: 400mm;External Depth: 200mm;IP Rating: IP66;Mounting: Wall;Steel Wall Boxes, Enclosures and Terminal Boxes
Enclosure, 7.87" X 15.75" X 23.62"; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:600Mm; External Width - Metric:400Mm; External Depth - Metric:200Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Square D By Schneider Electric NSYS3D6420P

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL