Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3749

Electronics Enclosure With Keyed Quarter Turn Latch (20 X 20 X 12 in)

$ 262.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3749.

Newark

Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-83.93%

Related Parts

Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
HammondEJ12146
NEMA 4,12 Eclipse Junior Enclosure with Panel 12 x 14 x 6 Steel/Gray 12 x 14 x 6 Inch
Bud IndustriesRR-1248-MG
Bud Industries RR-1248-MG 19" Table Top Rack, Metallic Gray, 24x20.4x12 in, RR Series
HammondHJ12146HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 14 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Hammond1488HL9
Control Consolet 12.00 in. H x 20.00 in. W x 9.16 in. D Steel Gray Pedestal or Surface Mount

Descriptions

Descriptions of Bud Industries SNB-3749 provided by its distributors.

ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
BUD NEMA 4 16 ga. steel 20 x 20 x 12 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STEEL, GREY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:508mm; External Width - Metric:508mm; External Depth - Metric:312.7mm; IP Rating:IP66; Body C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB 3749
  • SNB3749