Schneider Electric NSYCRN65200

Electrical Enclosure, Spacial Crn, Wallmount, Steel, H600XW500XD200, IP66, IK10
$ 130.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric NSYCRN65200.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet548 pages12 years ago
Datasheet1 page0 years ago

TodayComponents

Farnell

Newark

Inventory History

3 month trend:
-17.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Bud IndustriesSNB-3751
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (24 X 16 X 8 IN)
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
HammondEJ16146
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X6IN
HammondEJ16148
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X8IN
HammondEJ12146
NEMA 4,12 Eclipse Junior Enclosure with Panel 12 x 14 x 6 Steel/Gray 12 x 14 x 6 Inch

Descriptions

Descriptions of Schneider Electric NSYCRN65200 provided by its distributors.

ELECTRICAL ENCLOSURE, SPACIAL CRN, WALLMOUNT, STEEL, H600XW500XD200, IP66, IK10
Enclosure, Spacial CRN, 600x500x200mm External Height: 600mm;External Width: 500mm;External Depth: 200mm;IP Rating: IP66;Mounting: Wall;Steel Wall Boxes, Enclosures and Terminal Boxes
Enclosure, Wall Mount, Steel, Grey; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:600Mm; External Width - Metric:500Mm; External Depth - Metric:200Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYCRN65200
ENCLOSURE, STEEL, IP55; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:23.62"; External Height - Metric:600mm; External Width - Imperial:19.69"; External Width - Metric:500mm; External Depth - Imperial:7.87"; External Depth - Metric:200mm; IP Rating:66; SVHC:No SVHC (19-Dec-2011)
Square D (Schneider Electric) NSYCRN65200 Spacial Enclosure. Schneider Electric Square D Spacial Enclosure, 1-Door Compact, Series: NSYCRN, 500 mm Width, 200 mm D, 600 mm Height, NEMA 1/2/3/3R/4/5/12/13, Hinged Cover, Lock: 3 mm Double Bar, Wall Mount, Steel, Epoxy Polyester Powder Coated, Gray. Additional Description: SQD -NSYCRN65200 CRN 600X500X200 one door. Catalog Description: Spacial CRN plain door w/o mount.plate. H600xW500xD200 IP66 IK10 RAL7035...

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL