Hammond EJ16146

Enclosure, Junction Box, Nema 4, Continuous Hinge, Quarter Turn, 16X14X6IN
$ 202.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ16146.

element14 APAC

Datasheet3 pages10 years ago

Newark

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.95%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondHJ16146HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;16x14x6In
Enclosure Met, Junction Box, Mild Steel; |Hammond 1414N4PHO6LP
Hammond1414N4O6
Enclosure Junction Box; Steel; HxWxD: 16 x 14 x 6 in.
Bud IndustriesSN-3707
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond EJ16146 provided by its distributors.

ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X6IN
Hammond 16.00 x 14.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:16"; External Width - Imperial:14"; External Depth - Imperial:6"; IP Rating:IP66
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,16X14; N4,12 ECLIPSE JR ENCLOSURE W/PANEL,16X14X6, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:406mm; External Width - Metric:356mm; External Depth - Metric:152mm; IP Rating:IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM