Descriptions of Hammond EJ12146 provided by its distributors.
NEMA 4,12 Eclipse Junior Enclosure with Panel 12 x 14 x 6 Steel/Gray 12 x 14 x 6 Inch
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X14X6IN
Latches Electrical Enclosure, 12 in H, 6 in D, 14 in W, type-3r, type-12, type-13, type-4, Steel
N4,12 Eclipse Jr Enclosure W/Panel,12X14; |Hammond EJ12146
Enclosure Wall Mount; Steel; HxWxD: 12 x 14 x 6 in.
Enclosure, 12in.Hx14in.Wx6in.D, N4/12,
ER - Enclosure; Steel; 12 in.;
RS APAC
Electrical Enclosures ECLIPSE JR. N4 1 DR WALLMNT
Gray Steel Bracket Mount Type 4 Junction Box
Hammond 12.00 x 14.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,12X14; N4,12 ECLIPSE JR ENCLOSURE W/PANEL,12X14X6, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 356mm; External Depth - Metric: 152mm; IP Rating: IP66