Schneider Electric LC1D80P7

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 80 A - 230 V AC 50/60 Hz coil
$ 461.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D80P7.

Farnell

Datasheet5 pages9 years ago
Datasheet2 pages19 years ago
Datasheet8 pages24 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-29.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1393243-9
RT2 Series 8 A DPDT 230 VAC PCB Mount Miniature General Purpose Power Relay
TE Connectivity1-1393243-8
Power Relay 230VAC 8A DPDT( (29mm 12.7mm 15.7mm)) THT
TE Connectivity5-1419111-1
Electromechanical Relay DPDT 12A 230VAC 19.465KOhm Socket
Time Delay Relay 200V to 230VAC 5A DPDT (( 28mm 21.5mm 56.6mm)) Plug-In
Power Relay 230VAC 4.25KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
DPDT Time Delay Relays 200VAC 230VAC Relay Output

Descriptions

Descriptions of Schneider Electric LC1D80P7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 80 A - 230 V AC 50/60 Hz coil
CONTACTOR, DPCO, 45KW, 230V; Operating Voltage:230VAC; Switching Power AC3:45kW; Switching Current AC1:125A; Switching Current AC3:80A; No. of Poles:3; Contact Configuration:DPCO; Contactor Direction:-; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; SVHC:No SVHC (20-Jun-2013); External Depth:130mm; External Length / Height:127mm; External Width:85mm; Operating Temperature Max:60°C
CONTACTOR, 45KW, 230VAC; Series:LC; Voltage, Coil AC Nom:230V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact AC Max:230V; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:127mm; Width, External:85mm; External Depth:130mm; AC Coil Power:26VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:1100A; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Main Contact Current AC1 Max:125A; Main Contact Current AC3 Max:80A; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:1000V
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 60 / Switching Power - AC kW = 37 / Switching Current - AC A = 80 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1-D80P7